General Cable C0458A.41.10 technical specifications.
| Approvals | UL, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.288inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.042inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 7.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Stranding | 19x.0147 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C0458A.41.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.