This cable features a grey color, copper conductor material, and PVC insulation with a diameter of 0.505inch and thickness of 0.032inch. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is designed for cable mounting and is available in a package quantity of 1. It is rated for 300V and has a wire/cable gauge of 24AWG.
General Cable C0612A.41.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.505inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C0612A.41.10 to view detailed technical specifications.
No datasheet is available for this part.