This 300V multi-pair cable features 22AWG copper conductors and a grey PVC insulation with a thickness of 0.032inch. The cable is available on a 1000ft spool and has a maximum operating temperature of 80°C. It can be used in applications where temperatures range from -20°C to 80°C.
General Cable C0651A.41.10 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.296inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C0651A.41.10 to view detailed technical specifications.
No datasheet is available for this part.
