Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GENERAL CABLE

C0725A.41.10

Datasheet
General Cable

C0725A.41.10

MULTI-PAIR 12COND 22AWG 1000

Voltage300V
Voltage Rating300V
MountingCable
Quick Jump:

Technical Specifications

General Cable C0725A.41.10 technical specifications.

General

Color
Grey
Conductor Material
Copper
Insulation Diameter
0.317inch
Insulation Material
PVC
Insulation Thickness
0.032inch
Jacket Material
PVC
Length
1000foot
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Mount
Cable
Number of Pairs
6
Outside Diameter
8.052mm
Package Quantity
1
Reach SVHC Compliant
Unknown
Voltage
300V
Voltage Rating
300V
Wire/Cable Gauge
22AWG
Wire/Cable Type
Multi-Pair

Compliance

RoHS
Compliant

Datasheet

General Cable C0725A.41.10 Datasheet

Download the complete datasheet for General Cable C0725A.41.10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com