Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GENERAL CABLE

C0754A.18.10

Datasheet
General Cable

C0754A.18.10

CABLE 7COND 24AWG GRAY 500

Voltage300V
Voltage Rating300V
MountingCable
Quick Jump:

Technical Specifications

General Cable C0754A.18.10 technical specifications.

General

Color
Grey
Conductor Material
Copper
Insulation Material
PVC
Jacket Material
PVC
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Mount
Cable
Number of Conductors
7
Outside Diameter
5.105mm
Reach SVHC Compliant
Unknown
Voltage
300V
Voltage Rating
300V
Wire/Cable Gauge
24AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

General Cable C0754A.18.10 Datasheet

Download the complete datasheet for General Cable C0754A.18.10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com