Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GENERAL CABLE

C0755A.18.10

Datasheet
CABLE 9COND 24AWG GRAY SHLD 500
General Cable

C0755A.18.10

CABLE 9COND 24AWG GRAY SHLD 500

Voltage300V
MountingCable
Quick Jump:

Technical Specifications

General Cable C0755A.18.10 technical specifications.

General

Color
Grey
Conductor Material
Copper
Insulation Diameter
0.228inch
Insulation Material
PVC
Insulation Thickness
0.032inch
Length
500foot
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Mount
Cable
Number of Conductors
9
Package Quantity
1
Voltage
300V
Wire/Cable Gauge
24AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

General Cable C0755A.18.10 Datasheet

Download the complete datasheet for General Cable C0755A.18.10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com