Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GENERAL CABLE

C0787A.38.10

Datasheet
General Cable

C0787A.38.10

CABLE 20COND 20AWG GRY SHLD 500

Voltage300V
Voltage Rating300V
MountingCable
Quick Jump:

Technical Specifications

General Cable C0787A.38.10 technical specifications.

General

Color
Grey
Conductor Material
Copper
Insulation Diameter
0.435inch
Insulation Material
PVC
Insulation Thickness
0.032inch
Jacket Material
PVC
Length
500foot
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Mount
Cable
Number of Conductors
20
Outside Diameter
11.049mm
Package Quantity
1
Reach SVHC Compliant
Unknown
Voltage
300V
Voltage Rating
300V
Wire/Cable Gauge
20AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

General Cable C0787A.38.10 Datasheet

Download the complete datasheet for General Cable C0787A.38.10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com