General Cable C1135.43.01 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 80R |
| Insulation Material | PVC |
| Packaging | Spool |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1135.43.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.