
General Cable C1154.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 52R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1154.41.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
