General Cable C1188.41.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PVC |
| Packaging | Spool |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1188.41.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.