General Cable C1203.41.01 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.305inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.035inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Stranding | 41X34 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1203.41.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.