
This 2-conductor multi-conductor cable has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is made of copper with a PVC insulation material and has a thickness of 0.022inch. It is available in a 100-foot length and is packaged as a single unit.
General Cable C1228A-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.135inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.022inch |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1228A-100 to view detailed technical specifications.
No datasheet is available for this part.