
This multi-conductor cable features 24AWG copper conductors with black PVC insulation and a maximum operating temperature of 75°C. It is available in 500ft lengths and is suitable for use in applications where a 300V rating is required. The cable is constructed with two conductors and has a minimum operating temperature of -20°C. The insulation thickness is 0.022inch, and the conductor material is copper.
General Cable C1228A-500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.135inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.022inch |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1228A-500 to view detailed technical specifications.
No datasheet is available for this part.
