
General Cable C1300.21.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | 1300 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1300.21.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.