General Cable C1318.43.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | 1318 |
| Voltage | 10kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1318.43.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.