General Cable C1320A.18.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Packaging | Spool |
| Series | 1320 |
| Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1320A.18.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.