General Cable C1321.46.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.145inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.045inch |
| Length | 5000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | 1321 |
| Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1321.46.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.