General Cable C1326.18.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 3.18mm |
| Reach SVHC Compliant | Unknown |
| Series | 1326 |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1326.18.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.