General Cable C1356.21.90 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Stranding | 7X32 |
| Voltage | 120V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1356.21.90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.