General Cable C1357.18.08 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1357.18.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.