
General Cable C1357.21.01 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 2.11mm |
| Reach SVHC Compliant | Unknown |
| Stranding | 16X30 |
| Voltage | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1357.21.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
