General Cable C1360.21.01 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 2.16mm |
| Reach SVHC Compliant | Unknown |
| Stranding | 10X30 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1360.21.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.