General Cable C1360.21.02 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.16inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2 |
| Voltage | 120V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1360.21.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.