General Cable C1363.30.90 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 120V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1363.30.90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.