General Cable C1368.38.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 9.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1368.38.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.