General Cable C1702.15.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1702.15.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.