Datasheets.com
Datasheets.com
HOOK-UP SOLID 22AWG GREEN 100
General Cable

C2004A.21.06

HOOK-UP SOLID 22AWG GREEN 100

Voltage300V
Quick Jump:

Technical Specifications

General Cable C2004A.21.06 technical specifications.

General

Color
Green
Conductor Material
Copper
Insulation Material
PVC
Max Operating Temperature
105°C
Min Operating Temperature
-20°C
Series
2004A
Voltage
300V
Wire/Cable Gauge
22AWG
Wire/Cable Type
Hook-Up

Compliance

RoHS
Compliant

Datasheet

General Cable C2004A.21.06 Datasheet

Download the complete datasheet for General Cable C2004A.21.06 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.