General Cable C2015A.12.02 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 1.422mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2015A |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2015A.12.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.