General Cable C2016A.21.05 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | 2016A |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2016A.21.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.