This 300V hook-up wire features 18AWG copper conductors and PVC insulation, suitable for operating temperatures between -20°C and 105°C. It meets UL approval standards. The wire is available in a 1000-foot length, and is constructed with a white color. The 2064A series from General Cable provides a reliable solution for various applications.
General Cable C2064A.21.02 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | 2064A |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2064A.21.02 to view detailed technical specifications.
No datasheet is available for this part.