
General Cable C2100A.21.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | 2100A |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2100A.21.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
