General Cable C2103A.12.08 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Outside Diameter | 2.845mm |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2103A.12.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.