General Cable C2103A.21.0605 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | 2103A |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2103A.21.0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.