General Cable C2462A.21.10 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Stranding | 7X32 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2462A.21.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.