General Cable C2523A.38.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.41mm |
| Reach SVHC Compliant | Unknown |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2523A.38.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.