General Cable C2525A.41.10 technical specifications.
| Color | Grey |
| Length | 1000foot |
| Number of Conductors | 3 |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable C2525A.41.10 to view detailed technical specifications.
No datasheet is available for this part.