General Cable C2526A.18.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.196inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 4.978mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C2526A.18.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.