General Cable C3028.41.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.159inch |
| Insulation Material | Fluoropolymer |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3028.41.86 to view detailed technical specifications.
No datasheet is available for this part.