General Cable C3218.41.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3218.41.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.