General Cable C3223.41.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3223.41.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.