General Cable C3354.41.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3354.41.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.