General Cable C3500.41.86 technical specifications.
| Approvals | UL |
| Color | Natural |
| Conductor Material | Copper, Steel |
| Dielectric Material | Fluoropolymer |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable C3500.41.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.