General Cable C3519.41.02 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Dielectric Material | Polymer |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Exempt |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable C3519.41.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.