General Cable C3525.38.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper, Steel |
| Dielectric Material | Fluoropolymer |
| Impedance | 75R |
| Insulation Material | PVC |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3525.38.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.