General Cable C3529.41.02 technical specifications.
| Color | White |
| Conductor Material | Copper, Steel |
| Dielectric Material | FEP |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Packaging | Spool |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3529.41.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.