General Cable C4062A.21.10 technical specifications.
| Length | 1000foot |
| Number of Conductors | 3 |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C4062A.21.10 to view detailed technical specifications.
No datasheet is available for this part.