
General Cable C4412.21.17 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Lead Free | Exempt |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C4412.21.17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.