General Cable C5086A.52.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PVC |
| Insulation Material | PE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C5086A.52.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.