General Cable C5760.18.01 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C5760.18.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.