General Cable C5779.43.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PVC |
| Packaging | Spool |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C5779.43.10 to view detailed technical specifications.
No datasheet is available for this part.